Image for 19041353 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19041353

DigiKey Part Number
19041353-ND
Manufacturer
Manufacturer Product Number
19041353
Description
LED IND 8MM RED 24VDC 20MA
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Current
20mA
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Millicandela Rating
80mcd
Type
LED
Ingress Protection
IP67
Lamp Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.