
19041352 | |
|---|---|
DigiKey Part Number | 19041352-ND |
Manufacturer | |
Manufacturer Product Number | 19041352 |
Description | LED PNL IND YELLOW |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 20mA |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Current 20mA |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 32mcd |
Type LED | Ingress Protection IP67 |
Lamp Color Yellow |

