
1888 | |
|---|---|
DigiKey Part Number | CM1888-ND |
Manufacturer | |
Manufacturer Product Number | 1888 |
Description | LAMP INCAND RT-3.25 MINI BAYO 7V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 7V | |
MSCP (Mean Spherical Candle Power) | 2.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |

