Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1873

DigiKey Part Number
CM1873-ND
Manufacturer
Manufacturer Product Number
1873
Description
LAMP INCAND T-3.25 MINI BAYO 28V
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
28V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
3.0
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
T-3 1/4
Type
Incandescent
Lead Style
Miniature Bayonet
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0001,37429 €4.122,87 €
Unit Price without VAT:1,37429 €
Unit Price with VAT:1,63541 €