
18626231 | |
|---|---|
DigiKey Part Number | 18626231-ND |
Manufacturer | |
Manufacturer Product Number | 18626231 |
Description | LED BAYONET MULT T3-1/4 230V GRN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green (x 3) Bayonet 230VAC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | 949 | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Base Type | Bayonet | |
Color | Green (x 3) | |
Millicandela Rating | 3 x 200mcd | |
Configuration | 3 Round | |
Applications | Incandescent Replacements, Indicator Lights |

