Image for 18626230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18626230

DigiKey Part Number
18626230-ND
Manufacturer
Manufacturer Product Number
18626230
Description
LED BAYONET MULT T3-1/4 230V RED
Customer Reference
Detailed Description
LED Lamp Replacement Red (x 3) Bayonet 230VAC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
230VAC
Manufacturer
Visual Communications Company - VCC
Base Type
Bayonet
Packaging
Bulk
Color
Red (x 3)
Part Status
Obsolete
Millicandela Rating
3 x 70mcd
Can Replace Lamps
949
Configuration
3 Round
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Wavelength
630nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.