Image for 18606230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18606230

DigiKey Part Number
18606230-ND
Manufacturer
Manufacturer Product Number
18606230
Description
LED BAYONET T3-1/4 230VAC BLUE
Customer Reference
Detailed Description
LED Lamp Replacement Blue Bayonet 230VAC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
230VAC
Manufacturer
Visual Communications Company - VCC
Base Type
Bayonet
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Millicandela Rating
70mcd
Can Replace Lamps
949
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Wavelength
630nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.