
1860275W3 | |
|---|---|
DigiKey Part Number | 1860275W3-ND |
Manufacturer | |
Manufacturer Product Number | 1860275W3 |
Description | LAMP STARLED T3-1/4 WHITE CLEAR |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Miniature Bayonet (BA9S) 60V AC/DC 0.394" Dia x 0.984" H (10.00mm x 25.00mm) |
Datasheet | Datasheet |
Category | Wavelength 6500K |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 60V AC/DC |
Packaging Bag | Base Type Miniature Bayonet (BA9S) |
Part Status Obsolete | Color White, Cool |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Millicandela Rating 600mcd |
Size / Dimension 0.394" Dia x 0.984" H (10.00mm x 25.00mm) | Configuration Single |

