LED Lamp Replacement Yellow Bayonet 24V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18602352

DigiKey Part Number
L1081-ND
Manufacturer
Manufacturer Product Number
18602352
Description
LED BAYONET BASED T3-1/4 24V YEL
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Bayonet 24V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
24V
Manufacturer
Visual Communications Company - VCC
Base Type
Bayonet
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
300mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Wavelength
587nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.