
1835LS4-W-CW | |
|---|---|
DigiKey Part Number | 1835LS4-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 1835LS4-W-CW |
Description | LED REPLAC. T-3 1/4 125VDC BAYON |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 125V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 125V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bulk | Color White |
Part Status Not For New Designs | Configuration Standard Light Bulb |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,85780 € | 1.092,89 € |
| Unit Price without VAT: | 21,85780 € |
|---|---|
| Unit Price with VAT: | 26,01078 € |

