
1835LS3-B-CB | |
|---|---|
DigiKey Part Number | 1835LS3-B-CB-ND |
Manufacturer | |
Manufacturer Product Number | 1835LS3-B-CB |
Description | LED REPLAC. T-3 1/4 240V BAYONET |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bayonet 240V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 240V | |
Base Type | Bayonet | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |

