
1835LS2-R-CR-R- | |
|---|---|
DigiKey Part Number | 28-1835LS2-R-CR-R--ND |
Manufacturer | |
Manufacturer Product Number | 1835LS2-R-CR-R- |
Description | LED REPLAC. T-3 1/4 48VDC BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 48V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 48V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Red |
Packaging Bag | Configuration Standard Light Bulb |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Bayonet Base Lamps | Base Product Number |
Size / Dimension T - 3 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,28230 € | 1.128,23 € |
| Unit Price without VAT: | 11,28230 € |
|---|---|
| Unit Price with VAT: | 13,42594 € |

