
1835L3-G-CG | |
|---|---|
DigiKey Part Number | 28-1835L3-G-CG-ND |
Manufacturer | |
Manufacturer Product Number | 1835L3-G-CG |
Description | LED REPLAC. T-3 1/4 BAY (GE ET-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet T - 3 1/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Green |
Packaging Bag | Configuration Standard Light Bulb |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Bayonet Base Lamps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,70640 € | 1.070,64 € |
| Unit Price without VAT: | 10,70640 € |
|---|---|
| Unit Price with VAT: | 12,74062 € |


