
1822-10PK | |
|---|---|
DigiKey Part Number | 1822-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 1822-10PK |
Description | LAMP INCAND RT-3.25 MIN BAYO 36V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 36V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Category | Voltage Rating 36V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 2.1 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

