
1821-10PK | |
|---|---|
DigiKey Part Number | 1821-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 1821-10PK |
Description | LAMP INCAND RT-3.25 MIN SCRW 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Miniature Screw |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 3.4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |

