
1819LS2-G-CG | |
|---|---|
DigiKey Part Number | 1819LS2-G-CG-ND |
Manufacturer | |
Manufacturer Product Number | 1819LS2-G-CG |
Description | LED REPLAC. T-3 1/4 24VDC BAYONE |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 24V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| 25 | 22,08600 € | 552,15 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |

