
1819LS2-A-CA | |
|---|---|
DigiKey Part Number | 1819LS2-A-CA-ND |
Manufacturer | |
Manufacturer Product Number | 1819LS2-A-CA |
Description | LED REPLAC. T-3 1/4 24VDC BAYONE |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Miniature Bayonet (BA9S) 24V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Bayonet (BA9S) |
Packaging Bulk | Color Amber |
Part Status Obsolete | Configuration Standard Light Bulb |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |

