
1819LS-R-CR | |
|---|---|
DigiKey Part Number | 1819LS-R-CR-ND |
Manufacturer | |
Manufacturer Product Number | 1819LS-R-CR |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 28V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 28V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Red |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Bayonet Base Lamps | Base Product Number |
Size / Dimension T - 3 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| 25 | 23,60400 € | 590,10 € |
| 100 | 21,77810 € | 2.177,81 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,00900 € |

