
1819LS-G-CG-R- | |
|---|---|
DigiKey Part Number | 28-1819LS-G-CG-R--ND |
Manufacturer | |
Manufacturer Product Number | 1819LS-G-CG-R- |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 12V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,98460 € | 1.098,46 € |
| Unit Price without VAT: | 10,98460 € |
|---|---|
| Unit Price with VAT: | 13,07167 € |

