
1819LS-A-CA-R- | |
|---|---|
DigiKey Part Number | 28-1819LS-A-CA-R--ND |
Manufacturer | |
Manufacturer Product Number | 1819LS-A-CA-R- |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet 12V T - 3 1/4 |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bag | Color Amber |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,22990 € | 1.122,99 € |
| Unit Price without VAT: | 11,22990 € |
|---|---|
| Unit Price with VAT: | 13,36358 € |

