
1815LS-W-CW | |
|---|---|
DigiKey Part Number | 1815LS-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 1815LS-W-CW |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 12V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,90880 € | 1.045,44 € |
| Unit Price without VAT: | 20,90880 € |
|---|---|
| Unit Price with VAT: | 24,88147 € |

