
1815LS-R-CR | |
|---|---|
DigiKey Part Number | 1815LS-R-CR-ND |
Manufacturer | |
Manufacturer Product Number | 1815LS-R-CR |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 12V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Miniature Bayonet (BA9S) |
Packaging Bulk | Color Red |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension T - 3 1/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,73000 € | 32,73 € |
| 25 | 24,91960 € | 622,99 € |
| 100 | 23,01720 € | 2.301,72 € |
| Unit Price without VAT: | 32,73000 € |
|---|---|
| Unit Price with VAT: | 38,94870 € |

