
1815 | |
|---|---|
DigiKey Part Number | CM1815-ND |
Manufacturer | |
Manufacturer Product Number | 1815 |
Description | LAMP INCAND RT-3.25 MIN BAYO 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 1.4 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,83100 € | 18,31 € |
| 100 | 1,42070 € | 142,07 € |
| 500 | 1,24022 € | 620,11 € |
| 1.000 | 1,18145 € | 1.181,45 € |
| 2.000 | 1,13168 € | 2.263,36 € |
| 5.000 | 1,07745 € | 5.387,25 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

