
16ESB-10PK | |
|---|---|
DigiKey Part Number | 16ESB-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 16ESB-10PK |
Description | LAMP INCAND T-2 TELE SLIDE 16V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 16V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Category | Voltage Rating 16V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 7500.0 |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Discontinued at DigiKey | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Short |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ESB- | Visual Communications Company - VCC | 898 | 16ESB--ND | 2,44000 € | Direct |


