
1665IF | |
|---|---|
DigiKey Part Number | VCC1665IF-ND |
Manufacturer | |
Manufacturer Product Number | 1665IF |
Description | LAMP INCAND 26.42MM BAYONET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp 28V Round with Domed Top 26.42mm Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 21.0 | |
Lens Style | Round with Domed Top | |
Lens Size | 26.42mm | |
Lead Style | Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,96985 € | 3.969,85 € |
| Unit Price without VAT: | 3,96985 € |
|---|---|
| Unit Price with VAT: | 4,72412 € |

