
161-10PK | |
|---|---|
DigiKey Part Number | 161-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 161-10PK |
Description | LAMP INCAND RT-3.25 WEDGE 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161 | Visual Communications Company - VCC | 4.994 | CM161-ND | 1,50000 € | Direct |


