
159 | |
|---|---|
DigiKey Part Number | CM159-ND |
Manufacturer | |
Manufacturer Product Number | 159 |
Description | LAMP INCAND RT-3.25 WEDGE 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Wedge |


