Parametric Equivalent

1510145UG3 | |
|---|---|
DigiKey Part Number | L1116-ND |
Manufacturer | |
Manufacturer Product Number | 1510145UG3 |
Description | LED MIDGET FLANGE T1-3/4 28V GRN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 28V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Packaging Bulk | Color Green |
Part Status Obsolete | Millicandela Rating 910mcd |
Can Replace Lamps Multiple Midget Flange Base Lamps | Configuration Single |
Size / Dimension T - 1 3/4 | Applications Incandescent Replacements, Indicator Lights |
Wavelength 525nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC1510145UG3 | Visual Communications Company - VCC | 191 | VC1510145UG3-ND | 8,09000 € | Parametric Equivalent |


