Parametric Equivalent

1510125W3 | |
|---|---|
DigiKey Part Number | L1107-ND |
Manufacturer | |
Manufacturer Product Number | 1510125W3 |
Description | LED MIDGET FLANGE T1-3/4 12V WHT |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Packaging Bulk | Color White |
Part Status Obsolete | Millicandela Rating 700mcd |
Can Replace Lamps Multiple Midget Flange Base Lamps | Configuration Single |
Size / Dimension T - 1 3/4 | Applications Incandescent Replacements, Indicator Lights |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC1510125W3 | Visual Communications Company - VCC | 482 | VC1510125W3-ND | 7,10000 € | Parametric Equivalent |


