
1445 | |
|---|---|
DigiKey Part Number | CM1445-ND |
Manufacturer | |
Manufacturer Product Number | 1445 |
Description | LAMP INCAND RG3.5 MIN BAYO 14.4V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14.4V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 14.4V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.7 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

