Similar

131A-303A | |
|---|---|
DigiKey Part Number | 131A-303A-ND |
Manufacturer | |
Manufacturer Product Number | 131A-303A |
Description | LENS AMBER PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Domed Top |
Series | Lens Size 11.13mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Obsolete | Material Polycarbonate |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
Color Amber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1280933003 | Dialight | 12 | 350-3328-ND | 10,16000 € | Similar |




