
130MBLS-W-CW | |
|---|---|
DigiKey Part Number | 130MBLS-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 130MBLS-W-CW |
Description | LED REPLAC. T-3 1/4 BAYONET SHUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 130V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130V | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 25 | 22,11000 € | 552,75 € |
| 100 | 20,42190 € | 2.042,19 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |

