
12ESB--10PK | |
|---|---|
DigiKey Part Number | 12ESB--10PK-ND |
Manufacturer | |
Manufacturer Product Number | 12ESB--10PK |
Description | LAMP INCAND T-2 TELE SLIDE 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 1200.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Short |

