
12ES | |
|---|---|
DigiKey Part Number | 12ES-ND |
Manufacturer | |
Manufacturer Product Number | 12ES |
Description | LAMP INCAND T-2 WIRE TERM 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Flat Top T-2 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Wire Terminal |

