
1252 | |
|---|---|
DigiKey Part Number | CM1252-ND |
Manufacturer | |
Manufacturer Product Number | 1252 |
Description | LAMP INCAND RG-6.5 DBL BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-6 1/2 Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 3.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-6 1/2 |
Type Incandescent | Lead Style Bayonet - Double Contact |
Color Clear |

