
125-NWW | |
|---|---|
DigiKey Part Number | 125-NWW-ND |
Manufacturer | |
Manufacturer Product Number | 125-NWW |
Description | LED WHITE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.7V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 55° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 4.60mm |

