
125-NWG | |
|---|---|
DigiKey Part Number | 125-NWG-ND |
Manufacturer | |
Manufacturer Product Number | 125-NWG |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.75V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.75V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.10mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.70mm |
Lens Size 3mm, T-1 |

