
125-DRG | |
|---|---|
DigiKey Part Number | 125-DRG-ND |
Manufacturer | |
Manufacturer Product Number | 125-DRG |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 118° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 567nm Green, 635nm Red |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.00mm Dia |
Lens Size 3mm, T-1 | Height (Max) 5.40mm |

