
125-BA12V | |
|---|---|
DigiKey Part Number | 125-BA12V-ND |
Manufacturer | |
Manufacturer Product Number | 125-BA12V |
Description | LED AMBER DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 13.5V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 13.5V |
Mfr | Current - Test 13mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 583nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.90mm Dia |
Lens Size 3mm, T-1 | Height (Max) 5.97mm |

