
120PSBL-NWW | |
|---|---|
DigiKey Part Number | 120PSBL-NWW-ND |
Manufacturer | |
Manufacturer Product Number | 120PSBL-NWW |
Description | LED REPLAC. T-2 120V TEL. SLIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Telephone Slide Standard 120V T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V | |
Base Type | Telephone Slide Standard | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,49000 € | 34,49 € |
| 25 | 26,33960 € | 658,49 € |
| 100 | 24,35590 € | 2.435,59 € |
| Unit Price without VAT: | 34,49000 € |
|---|---|
| Unit Price with VAT: | 41,04310 € |

