
120PSBL-NWA | |
|---|---|
DigiKey Part Number | 120PSBL-NWA-ND |
Manufacturer | |
Manufacturer Product Number | 120PSBL-NWA |
Description | LED REPLAC. T-2 120V TEL. SLIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Telephone Slide Standard 120V T- 2 |
Datasheet | Datasheet |
Category | Size / Dimension T- 2 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 120V |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Amber |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,23200 € | 1.161,60 € |
| Unit Price without VAT: | 23,23200 € |
|---|---|
| Unit Price with VAT: | 27,64608 € |

