120PSB- | |
|---|---|
DigiKey Part Number | 120PSB--ND |
Manufacturer | |
Manufacturer Product Number | 120PSB- |
Description | LAMP INCAND T-2 TELE SLIDE 120V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Category | Voltage Rating 120V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 1200.0 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Not For New Designs | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Standard |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,00200 € | 20,02 € |
| 100 | 1,55980 € | 155,98 € |
| 500 | 1,36598 € | 682,99 € |
| 1.000 | 1,30287 € | 1.302,87 € |
| 2.000 | 1,24945 € | 2.498,90 € |
| 5.000 | 1,19125 € | 5.956,25 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


