
120MBL-W-CW | |
|---|---|
DigiKey Part Number | 120MBL-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 120MBL-W-CW |
Description | LED REPLAC. T-3 1/4 BAYONET WHIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 120V T - 3 1/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 120V |
Series | Base Type Bayonet |
Packaging Bulk | Color White |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,68000 € | 28,68 € |
| 25 | 21,83520 € | 545,88 € |
| 100 | 20,16800 € | 2.016,80 € |
| Unit Price without VAT: | 28,68000 € |
|---|---|
| Unit Price with VAT: | 34,12920 € |

