
120MBL-R-CR | |
|---|---|
DigiKey Part Number | 120MBL-R-CR-ND |
Manufacturer | |
Manufacturer Product Number | 120MBL-R-CR |
Description | LED REPLAC. T-3 1/4 BAYONET RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 120V T - 3 1/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 120V |
Series | Base Type Bayonet |
Packaging Bulk | Color Red |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,92320 € | 1.096,16 € |
| Unit Price without VAT: | 21,92320 € |
|---|---|
| Unit Price with VAT: | 26,08861 € |

