
120MB-SD | |
|---|---|
DigiKey Part Number | 120MB-SD-ND |
Manufacturer | |
Manufacturer Product Number | 120MB-SD |
Description | LAMP INCAND T-2 BAYONET 120V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Flat Top T-2 Bayonet |
Datasheet | Datasheet |
EDA/CAD Models | 120MB-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 1200.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28085 € | 1.280,85 € |
| Unit Price without VAT: | 1,28085 € |
|---|---|
| Unit Price with VAT: | 1,52421 € |

