
1116-R12-CW | |
|---|---|
DigiKey Part Number | 1116-R12-CW-ND |
Manufacturer | |
Manufacturer Product Number | 1116-R12-CW |
Description | LED PNL IND RED CLR 18.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V 30mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Current 30mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.69" (17.46mm) |
Type LED | Lens Size 18.50mm Dia |
Lamp Color Red | Lens Style Round with Domed Top |
Lens Color Colorless | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,28820 € | 1.428,82 € |
| Unit Price without VAT: | 14,28820 € |
|---|---|
| Unit Price with VAT: | 17,00296 € |

