
1092QD6-125VAC | |
|---|---|
DigiKey Part Number | 1092QD6-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QD6-125VAC |
Description | LED PNL IND BLUE CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QD6-125VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,40900 € | 44,09 € |
| 100 | 3,56580 € | 356,58 € |
| 500 | 3,19762 € | 1.598,81 € |
| 1.000 | 3,07806 € | 3.078,06 € |
| 2.000 | 2,97697 € | 5.953,94 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |



