
1092D2-12V | |
|---|---|
DigiKey Part Number | 28-1092D2-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092D2-12V |
Description | LED PNL IND CLEAR CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Clear 12V 25mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Visual Communications Company - VCC | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Convex Top |
Lamp Color Clear | Millicandela Rating 7000mcd |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Termination Style Wire Leads - 4.8" (121.92mm) |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,07825 € | 615,65 € |
| Unit Price without VAT: | 3,07825 € |
|---|---|
| Unit Price with VAT: | 3,66312 € |

