
1091M5-125VAC | |
|---|---|
DigiKey Part Number | 1091M5-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1091M5-125VAC |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1091M5-125VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,87700 € | 58,77 € |
| 100 | 4,81410 € | 481,41 € |
| 500 | 4,35084 € | 2.175,42 € |
| 1.000 | 3,82437 € | 3.824,37 € |
| 2.000 | 3,74630 € | 7.492,60 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |







