Similar

1090QAX4-12V | |
|---|---|
DigiKey Part Number | 1090QAX4-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1090QAX4-12V |
Description | INCAN PNL IND WHITE QUICK CON |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator White 12V Quick Connect - 0.187" (4.7mm) |
Category | Lens Color White |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1090QC4-12V | Visual Communications Company - VCC | 43 | 1090QC4-12V-ND | 94,06000 € | Similar |



